LEDIA70SSP5-XQ

Banner Engineering
778-LEDIA70SSP5-XQ
LEDIA70SSP5-XQ

Mfr.:

Description:
Task Lighting Vision Light - 70 mm Area - IP68 Stainless Steel; 5 High Intensity IR LEDs - 24 V dc; Clear Plastic Window; Requires Cable MQDC20SS-xxx

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
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
1.656,36 € 1.656,36 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Area Light
LED
Infrared
850 nm
24 VDC
102 mm
91 mm
28.2 mm
IP68
5-Pin M12 QD
Bracket
Stainless Steel
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 500 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 16232
Unit Weight: 816,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000