LEDGR70XD5-PQ

Banner Engineering
778-LEDGR70XD5-PQ
LEDGR70XD5-PQ

Mfr.:

Description:
Industrial Ring Lights LEDGR70XD5-PQ Ring Light High Intensity with POT - Green

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
631,24 € 631,24 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Ring Lights
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Green
520 nm to 535 nm
24 VDC
340 lm
350 mA
IP50
5-Pin M12 QD
Body Style: Square
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Aluminum
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Bracket
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 17377
Unit Weight: 252,379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000

FEATURED PRODUCTS
BANNER ENGINEERING