LEDGLA580XD6-PHQ

Banner Engineering
778-LEDGLA580XD6-PHQ
LEDGLA580XD6-PHQ

Mfr.:

Description:
Industrial Light Bars & Light Strips LINEAR ARRAY GRN ACRY DIFF 2 FT DIMMABLE

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
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
1.649,48 € 1.649,48 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Bar Light
Green
520 nm to 535 nm
607.5 mm
59.4 mm
5 VDC
24 VDC
1780 lm
IP50
2 A
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 32.6 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Bars and Arrays
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 81822
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000