LEDGLA290XD6-XQ

Banner Engineering
778-LEDGLA290XD6-XQ
LEDGLA290XD6-XQ

Mfr.:

Description:
Industrial Light Bars & Light Strips Vision Light - 290 mm Linear Array - IP50; 12 High Intensity Green LEDs - 24 V dc; Diffusing Plastic Window; Requires Cable MQDC20-xxx

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
897,84 € 897,84 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Bar Light
Green
520 nm to 535 nm
316.5 mm
59.4 mm
5 VDC
24 VDC
890 lm
IP50
1 A
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Height: 32.6 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Bars and Arrays
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 14953
Unit Weight: 792,879 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.