LEDBRV80X80M

Banner Engineering
778-LEDBRV80X80M
LEDBRV80X80M

Mfr.:

Description:
Industrial Ring Lights VE Series 80 x 80 mm Ring Light; Visible Blue LED; 24 V dc; 0.3 m (1 ft) Cable with 3-pin male Connector; Connects to VE Smart Camera

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,78 € 363,78 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Ring Lights
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Blue
464 nm to 475 nm
24 VDC
42.7 mm
250 mA
IP20
3-Pin M8 QD
VE
Body Style: Square
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Aluminum
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Bracket
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 97376
Unit Weight: 203,209 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000

FEATURED PRODUCTS
BANNER ENGINEERING