LEDBLA290XD6-PHQ

Banner Engineering
778-LEDBLA290XD6-PHQ
LEDBLA290XD6-PHQ

Mfr.:

Description:
Industrial Light Bars & Light Strips LINEAR ARRAY BLUE ACRY DIFF 1 FT DIMMABLE ACT. HIGH

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.038,88 € 1.038,88 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Bar Light
Blue
465 nm to 485 nm
316.5 mm
59.4 mm
5 VDC
24 VDC
410 lm
IP50
1 A
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Height: 32.6 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Bars and Arrays
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 81803
Unit Weight: 771,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.