LEDBA70XD5-XQ

Banner Engineering
778-LEDBA70XD5-XQ
LEDBA70XD5-XQ

Mfr.:

Description:
Task Lighting Vision Light - 70 mm Area; 5 High Intensity Blue LEDs - 24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20-xxx

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
382,70 € 382,70 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Area Light
LED
Blue
465 nm to 485 nm
24 VDC
160 lm
76.2 mm
76.2 mm
29.2 mm
IP50
5-Pin M12 QD
Bracket
Aluminum
Brand: Banner Engineering
Current Rating: 500 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 16019
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.