LED RSM

Not Assigned
LED RSM

Mfr.:

Description:
Task Lighting

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Spot Light
LED
Red
620 nm to 630 nm
10 VDC
30 VDC
95.6 mm
IP67
3-Pin M8 QD
Thread
Aluminum
Brand: Banner Engineering
Current Rating: 360 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Fixtures
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0