LE550DC1QP

Banner Engineering
778-LE550DC1QP
LE550DC1QP

Mfr.:

Description:
Distance Sensors - Industrial Laser Displacement Sensor; Range: 100-1000 mm; Input: 12-30 V dc; Outputs: Discrete: 2 NPN/PNP Configurable;Class 1 Laser; 150 mm (6 in) M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
694,88 € 694,88 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
100 mm to 1 m
30 VDC
12 VDC
- 20 C
+ 55 C
LE550
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Tradename: L-GAGE
Part # Aliases: 95382
Unit Weight: 251,744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000