LE250IC1Q

Banner Engineering
778-LE250IC1Q
LE250IC1Q

Mfr.:

Description:
Distance Sensors - Industrial Laser Displacement Sensor; Range: 100-400 mm; Input: 12-30 V dc; Output: Analog: 4-20 mA; Discrete: NPN/PNP Configurable; Class 1 Laser; M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
904,72 € 904,72 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
Laser Displacement Sensor
100 mm to 400 mm
30 VDC
12 VDC
Thread
- 20 C
+ 55 C
LE250
Brand: Banner Engineering
Height: 60 mm
Length: 56 mm
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Tradename: L-GAGE
Width: 26 mm
Part # Aliases: 95385
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

L-GAGE® LE250/550 Analog-Discrete Laser Sensors

Banner Engineering L-GAGE® LE250/550 Analog-Discrete Laser Sensors are visible, bore-sighted laser displacement sensors designed for color-insensitive measurements. These sensors include models covering various ranges, measurement performance, and spot sizes. The analog-discrete laser sensors feature power LED indicators, push buttons, and sensing range options up to 1 meter. These L-GAGE® LE250/550 distance sensors operate from 12VDC to 30VDC supply voltage range and -20°C to 55°C temperature range. The analog-discrete laser sensors are ideally used in industrial measurement applications.