LCF25R

Banner Engineering
778-LCF25R
LCF25R

Mfr.:

Description:
Camera Lenses 25 mm C-Mount Lens; Imager Size: 1 in - Plastic Housing

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,14 € 257,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Camera Lenses
C-Mount Lenses
25 mm Focal Length C-Mount Lens, 1 inch Imager Size, Plastic Housing
Brand: Banner Engineering
Display Resolution - Pixels: 752 x 480
Product Type: Camera Lenses
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: 68885
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002119000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING