LCF16S

Banner Engineering
778-LCF16S
LCF16S

Mfr.:

Description:
Camera Lenses Fujinon CS-mount 16 mm Lens; with Focus & Aperture Locking; with Focus & Aperture Locking; Imager size: 1/3 in - plastic housing

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
286,38 € 286,38 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Camera Lenses
CS-Mount Lenses
Fujinon CS-Mount 16 mm Focal Length Lens with Focus and Aperture Locking, 1/3 inch Imager Size, Plastic Housing
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Display Resolution - Pixels: 752 x 480
Product Type: Camera Lenses
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: 74998
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002119000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING