LCF16LMP

Banner Engineering
778-LCF16LMP
LCF16LMP

Mfr.:

Description:
Camera Lenses Megapixel C-Mount 16 mm Lens; with Focus & Aperture Lock; Imager Size: 2/3 in - Metal Housing; Ricoh

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
489,34 € 489,34 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Camera Lenses
C-Mount Lenses
Megapixel C-Mount 16 mm Focal Length Lens with Focus and Aperture Lock, 2/3 inch Imager Size, Metal Housing
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Display Resolution - Pixels: 1600 x 1200
Product Type: Camera Lenses
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: 73672
Unit Weight: 52,617 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002119000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING