LCA130T5DXN2Q

Banner Engineering
778-LCA130T5DXN2Q
LCA130T5DXN2Q

Mfr.:

Description:
I/O Controllers Touch Controller: 5-Output Wireless 2.4 GHz; 18-30 V dc; 5-Touch Control Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
317,34 € 317,34 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: I/O Controllers
RoHS:  
Light Control Box
5 Output
Wall Mount
4 Input
LCA130T
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP65
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Part # Aliases: 815121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8537109060