LC28PB2-3Q

Banner Engineering
778-LC28PB2-3Q
LC28PB2-3Q

Mfr.:

Description:
Industrial Lighting Accessories Accessory: 3 Rocker Switch; 30 V dc; 4 A; M12 Male-Female QDs

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,46 € 138,46 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Lighting Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LC28 In-Line Switch
4-Wire DC LED Lights
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 116 mm
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 1
Subcategory: LED Lighting
Width: 28 mm
Part # Aliases: 808118
Unit Weight: 102,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536507000

FEATURED PRODUCTS
BANNER ENGINEERING