LC25T-AL2RGQ

Banner Engineering
778-LC25T-AL2RGQ
LC25T-AL2RGQ

Mfr.:

Description:
Pushbutton Switches LC25T Light Controller; 2-Color Touch Sensor; Voltage: 10-30 V dc; 4 A; Environmental Rating: IP66, IP67; Colors: Red Green; ON/OFF; 4-pin M12 Male-Female Integral QDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,66 € 69,66 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pushbutton Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LC25T
Capacitive Touch Switches
Sealed
Illuminated
SPST
Panel Mount
OFF - ON
LED
Red, Green
Round
4 A
10 VDC to 30 VDC
IP66, IP67, IP68
Connector
Nickel
Actuator Style: Capacitive Touch
Brand: Banner Engineering
Color: Red, Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyvinyl Chloride (PVC)
Length: 84.8 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 16.8 mm
Part # Aliases: 814589
Unit Weight: 52,662 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8537109170
ECCN:
EAR99

LC25T In-Line Touch Switch

Banner Engineering LC25T In-Line Touch Switch offers rugged durability in a compact design and boasts M12 connectors. The Banner Engineering LC25T can control DC-powered devices with ease. The LC25T can use On/Off or PWM control,  making it ideal for various applications. The devices have a water-resistant construction and a 30DC rating to ensure reliable performance in challenging environments. Its models are equipped with up to 4A maximum output current, promising the power to drive devices efficiently.