K80FDLGRYPQP

Banner Engineering
778-K80FDLGRYPQP
K80FDLGRYPQP

Mfr.:

Description:
LED Panel Mount Indicators K80F Series EZ-LIGHT: 3-Color Daylight Visible Indicator; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Green Red Yellow; 150 mm (6 in) PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
295,84 € 295,84 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Indicators
Green, Red, Yellow
Panel Mount
Wire
140 mA
12 V to 30 V
525 nm, 589 nm, 630 nm
Round
Brand: Banner Engineering
IP Rating: IP67
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 29291
Unit Weight: 249,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040