K80AK23825QP

Banner Engineering
778-K80AK23825QP
K80AK23825QP

Mfr.:

Description:
Keylock Switches K80L Series EZ-LIGHT: 1-Color Indicator with; Normally Open 3-Position Key Switch; Voltage: 12-30 V dc; Housing: Polycarbonate; IP40; Input: PNP; Colors: Red; 4-pin M12 1 m (39.4 in) PVC Pigtail QD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
364,64 € 364,64 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Keylock Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Illuminated
Red
LED
SPST
65 mA
12 VDC to 30 VDC
Quick Connect
IP40
Brand: Banner Engineering
Mounting Style: Base Mount
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 801998
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING