K70PTALGRY3AQ

Banner Engineering
778-K70PTALGRY3AQ
K70PTALGRY3AQ

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators K70 Pro Touch Series: 3-Color RGB Touch Sensor with Audible; 12-30 V dc; Polycarbonate; IP65; Bimodal, NO, Latching; Multicolor; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,06 € 233,06 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Panel Mount Indicators / Switch Indicators
Pro Touch Audible Buttons
5-pin M12
Base Mount
Red, Yellow, Green
12 VDC to 30 VDC
Latching
IP65
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 78 mm
Illuminated: Illuminated
Product Type: Panel Mount Indicators / Switch Indicators
Series: K70 Pro Touch
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 812802
Unit Weight: 202,756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

K70 70mm Touch Buttons

Banner Engineering K70 70mm Touch Buttons include the EZ-LIGHT K70 Core General-Purpose Illuminated Touch Buttons and K70 Pro Touch Programmable Multicolor Touch Buttons. The K70 Core is a large, easy-to-activate solid-state switch and high-visibility indicator. K70 Pro Touch Buttons feature an integrated audible alarm that expands the device's functionality to provide additional indication and feedback. Banner K70 70mm Touch Buttons are ideal for pick-to-light, call-button, and general industrial applications.

FEATURED PRODUCTS
BANNER ENGINEERING