K70LGRNQ

Banner Engineering
778-K70LGRNQ
K70LGRNQ

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators K70 Series EZ-LIGHT; 2-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP65; Input: NPN; Colors: Green Red; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,32 € 139,32 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Panel Mount Indicators / Switch Indicators
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Color Indicators
Quick Connect
Thread
Base Mount
Red, Green
IP65
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
If - Forward Current: 200 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: Panel Mount Indicators / Switch Indicators
Series: K70
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: EZ-LIGHT
Part # Aliases: 97891
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

K70 EZ-LIGHT Illuminated Indicator Lights

Banner Engineering K70 EZ-LIGHT Illuminated Indicator Lights are bright and rugged lights with a 70mm dome that supports up to five colors in a single light. These lights are IEC IP65-rated and UL-listed. The K70DXNx indicator lights are available in 900MHz and 2.4GHz ISM radio frequencies. These K70DXNx indicator lights feature input wires that can be configured as auxiliary sourcing inputs from external devices or as 20Hz, 32-bit event counter. The K70L EZ-LIGHT illuminated indicator lights offer protection from reverse polarity and transient voltages.

FEATURED PRODUCTS
BANNER ENGINEERING