K70DXN9GRQ

Banner Engineering
778-K70DXN9GRQ
K70DXN9GRQ

Mfr.:

Description:
LED Panel Mount Indicators K70 Wireless Indicator, 900 MHz; 2-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP65; Colors: Green Red; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,14 € 257,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Indicators
Red, Green
Thread
Quick Connect
K70
Brand: Banner Engineering
IP Rating: IP65
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: EZ-LIGHT
Part # Aliases: 97896
Unit Weight: 201 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K70 EZ-LIGHT Illuminated Indicator Lights

Banner Engineering K70 EZ-LIGHT Illuminated Indicator Lights are bright and rugged lights with a 70mm dome that supports up to five colors in a single light. These lights are IEC IP65-rated and UL-listed. The K70DXNx indicator lights are available in 900MHz and 2.4GHz ISM radio frequencies. These K70DXNx indicator lights feature input wires that can be configured as auxiliary sourcing inputs from external devices or as 20Hz, 32-bit event counter. The K70L EZ-LIGHT illuminated indicator lights offer protection from reverse polarity and transient voltages.