K70DXN2T2GRYBX-B NB

Banner Engineering
778-K70DXN2T2GRYBXBN
K70DXN2T2GRYBX-B NB

Mfr.:

Description:
Touch Switches K70 Wireless Touch Sensor, 2.4 GHz, Black Housing: 4-Color Indicator; C-Cell Battery; Battery Not Included; Environmental Rating: IP65; Colors: Green Red Yellow Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,38 € 243,38 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Red, Yellow, Green, Blue
3.6 VDC
IP65
K70 Touch
Brand: Banner Engineering
Height: 49.7 mm
Illuminated: Illuminated
Lamp Type: LED
Product: Wireless Battery-Powered Touch Buttons
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Sure Cross
Part # Aliases: 811408
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K70 70mm Touch Buttons

Banner Engineering K70 70mm Touch Buttons include the EZ-LIGHT K70 Core General-Purpose Illuminated Touch Buttons and K70 Pro Touch Programmable Multicolor Touch Buttons. The K70 Core is a large, easy-to-activate solid-state switch and high-visibility indicator. K70 Pro Touch Buttons feature an integrated audible alarm that expands the device's functionality to provide additional indication and feedback. Banner K70 70mm Touch Buttons are ideal for pick-to-light, call-button, and general industrial applications.