K70ABT2XGH

Banner Engineering
778-K70ABT2XGH
K70ABT2XGH

Mfr.:

Description:
Touch Switches K70 Series EZ-LIGHT: 1-Color Touch Sensor Gen 2; Momentary Output; Voltage: 12-30 V dc; Housing: Polycarbonate; IP65; Output: Bipolar (NO); Colors: None - Not Activated, Green - Activated; 2 m (6.5 ft) PVC Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,30 € 219,30 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
OFF - (ON)
Green
12 VDC to 30 VDC
Base Mount
Wire
IP65
Momentary
K70 Touch
Brand: Banner Engineering
Height: 49.7 mm
Illuminated: Illuminated
Lamp Type: LED
Product: Illuminated Buttons
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: EZ-LIGHT
Part # Aliases: 96909
Unit Weight: 290,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K70 70mm Touch Buttons

Banner Engineering K70 70mm Touch Buttons include the EZ-LIGHT K70 Core General-Purpose Illuminated Touch Buttons and K70 Pro Touch Programmable Multicolor Touch Buttons. The K70 Core is a large, easy-to-activate solid-state switch and high-visibility indicator. K70 Pro Touch Buttons feature an integrated audible alarm that expands the device's functionality to provide additional indication and feedback. Banner K70 70mm Touch Buttons are ideal for pick-to-light, call-button, and general industrial applications.