K50RF-8060-LDQ

Banner Engineering
778-K50RF-8060-LDQ
K50RF-8060-LDQ

Mfr.:

Description:
Distance Sensors - Industrial K50R R-GAGE Series Radar Sensor; Range 3.0 m; 80x60 degree FOV; Flat Mount; Input: 10-30 V dc; Output 2 NPN/PNP Configurable; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
10
Expected 6/15/2026
19
Expected 6/29/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,70 € 253,70 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
Radar Sensor
100 mm to 2.5 m
30 VDC
10 VDC
IP67
Screw Mount
- 40 C
+ 50 C
K50R
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency: 60.5 GHz
Operating Supply Voltage: 10 VDC to 30 VDC
Product: Sensors
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Tradename: R-GAGE
Part # Aliases: 812848
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Radar Sensor Solutions

Banner Engineering provides Radar Sensing products that offer the ultimate outdoor sensing solution. The benefits of radar sensing include wind, rain, snow, fog, and sunlight resistance, a long sensing range, a wide operating temperature range, and high resistance to interference or crosstalk. These radar sensors are available in narrow and wide beam patterns. Narrow beam patterns avoid false detection of objects outside of the region of interest, allowing for more precise measurements, while wide beam patterns provide coverage of larger areas and reliable detection of irregular surfaces. Banner Engineering Radar Sensing Solutions offer radar frequencies ranging from 24GHz to 122GHz, up to two configurable sensing zones, and numerous interfaces.

K50R R-GAGE® Radar Sensors

Banner Engineering K50R R-GAGE® Radar Sensors are a robust, cost-efficient solution for superior and consistent operation in indoor and outdoor environments. The K50R is an industrial radar sensor that uses high-frequency radio waves from an internal antenna. The K50R detects a wide variety of materials, including metal, water, or organic materials. The sensors feature 40° x 30° models to closely match ultrasonic performance and 80° x 60° models to detect targets with a broader coverage. The K50R series offers simple integration via Banner Measurement Sensor software and streamlined troubleshooting. The sensors have dual discrete and analog output options, and there are base and flush-mount housing accessories to satisfy different installation requirements. Banner Engineering K50R R-GAGE Radar Sensors are ideal for automated guided vehicles (AGV), tank level management, and vehicle detection at electric vehicle (EV) charging stations and public ramps.