K50RF-4030-LKDQ

Banner Engineering
778-K50RF-4030-LKDQ
K50RF-4030-LKDQ

Mfr.:

Description:
Distance Sensors - Industrial Radar Sensor, R-GAGE, 5m, Flush Mount, 10-30VDC, PNP/NPN, IO-Link, QD, K50R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,44 € 261,44 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
RoHS:  
Radar Sensor
30 VDC
12 VDC
Panel Mount
- 40 C
+ 60 C
K50R
Brand: Banner Engineering
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Tradename: R-GAGE
Part # Aliases: 816159
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526100070

K50R R-GAGE® Radar Sensors

Banner Engineering K50R R-GAGE® Radar Sensors are a robust, cost-efficient solution for superior and consistent operation in indoor and outdoor environments. The K50R is an industrial radar sensor that uses high-frequency radio waves from an internal antenna. The K50R detects a wide variety of materials, including metal, water, or organic materials. The sensors feature 40° x 30° models to closely match ultrasonic performance and 80° x 60° models to detect targets with a broader coverage. The K50R series offers simple integration via Banner Measurement Sensor software and streamlined troubleshooting. The sensors have dual discrete and analog output options, and there are base and flush-mount housing accessories to satisfy different installation requirements. Banner Engineering K50R R-GAGE Radar Sensors are ideal for automated guided vehicles (AGV), tank level management, and vehicle detection at electric vehicle (EV) charging stations and public ramps.