K50PTSQ2PS

Banner Engineering
778-K50PTSQ2PS
K50PTSQ2PS

Mfr.:

Description:
Touch Switches K50 Pro Touch with PICK-IQ Series: RGB Touch Sensor; 10-30 V dc; Polycarbonate; IP67, IP69K; Multicolor; 240 mm (9.45 in) 5-pin M12 PVC Shielded Pigtail QDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
212,42 € 212,42 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Multicolor
10 VDC to 30 VDC
Base Mount
5-pin M12 Pigtail
30 mm
IP67, IP69K
K50 Pro Touch
Brand: Banner Engineering
Height: 35 mm
Illuminated: Illuminated
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 808257
Unit Weight: 152,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040