K50PTKQ-STRTI

Banner Engineering
778-K50PTKQ-STRTI
K50PTKQ-STRTI

Mfr.:

Description:
Touch Switches K50 Pro Touch with IO-Link Series: RGB Touch Sensor; 18-30 V dc; Polycarbonate; IP67, IP69K; Multicolor; 4-pin M12 Integral QD; Laser Marked Start Icon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Multicolor
18 VDC to 30 VDC
Base Mount
4-pin M12
30 mm
IP67, IP69K
K50 Pro Touch
Brand: Banner Engineering
Height: 35 mm
Illuminated: Illuminated
Product: Pro Devices with IO-Link
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 809412
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040