K50PTFAMRGB14

Banner Engineering
778-K50PTFAMRGB14
K50PTFAMRGB14

Mfr.:

Description:
Touch Switches K50 Pro Touch Series: 14-Color RGB Touch Sensor; 12-30 V dc; FDA-Grade Polycarbonate; IP67 IP69K; Bimodal, NO, Momentary; Multicolor; 2 m (6 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,72 € 173,72 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Programmable Multicolor RGB Indicator
Multicolor
12 VDC to 30 VDC
Base Mount
Wire
30 mm
IP67, IP69K
Momentary
Brand: Banner Engineering
Illuminated: Illuminated
Product: K50 Pro Touch Buttons
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 806106
Unit Weight: 249,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.