K50PTCAMGRY3Q

Banner Engineering
778-K50PTCAMGRY3Q
K50PTCAMGRY3Q

Mfr.:

Description:
Touch Switches K50 Pro Compact Touch Series: 3-Color RGB Touch Sensor; 12-30 V dc; Polycarbonate; IP67, IP69K; Bimodal, NO, Momentary; Multicolor; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
9
Expected 5/25/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,26 € 164,26 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Programmable Multicolor RGB Indicator
Red, Yellow, Green
12 VDC to 30 VDC
Base Mount
5-pin M12
30 mm
IP67, IP69K
Momentary
K50 Pro Touch
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illuminated: Illuminated
Lamp Type: LED
Product: K50 Pro Touch Buttons
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 805927
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99