K50PTCAMGRY3AQP

Banner Engineering
778-K50PTCAMGRY3AQP
K50PTCAMGRY3AQP

Mfr.:

Description:
Touch Switches K50 Pro Compact Touch: 3-Color RGB Touch Sensor with Audible; 12-30 V dc; Polycarbonate; IP67, IP69K; Bimodal, NO, Latching; Multicolor; 150 mm (6 in) 5-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,20 € 189,20 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Pro Touch Audible Button
Red, Yellow, Green
12 VDC to 30 VDC
Base Mount
5-pin M12 Pigtail
30 mm
IP65, IP67
Momentary
K50 Pro Touch
Brand: Banner Engineering
Color: Green, Red, Yellow
Height: 31.6 mm
Illuminated: Illuminated
Material: Polycarbonate (PC)
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 813222
Unit Weight: 150,502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.