K50PTAMRGB7AQP

Banner Engineering
778-K50PTAMRGB7AQP
K50PTAMRGB7AQP

Mfr.:

Description:
Touch Switches K50 Pro Touch Series: 7-Color RGB Touch Sensor with Audible; 12-30 V dc; Polycarbonate; IP67, IP69K; Bimodal, NO, Momentary; Multicolor; 150 mm (6 in) 8-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,96 € 202,96 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Pro Touch Audible Button
Multicolor
12 VDC to 30 VDC
Base Mount
8-pin M12 Pigtail
30 mm
IP65, IP67
Momentary
K50 Pro Touch
Brand: Banner Engineering
Color: Red, Yellow, Green, Cyan, Blue, Magenta, White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 49.6 mm
Illuminated: Illuminated
Material: Polycarbonate (PC)
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 812779
Unit Weight: 200,896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040