K50PTALGRY3AQ

Banner Engineering
778-K50PTALGRY3AQ
K50PTALGRY3AQ

Mfr.:

Description:
Touch Switches K50 Pro Touch Series: 3-Color RGB Touch Sensor with Audible; 12-30 V dc; Polycarbonate; IP67, IP69K; Bimodal, NO, Latching; Multicolor; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,62 € 186,62 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Pro Touch Audible Button
OFF - ON
Red, Yellow, Green
12 VDC to 30 VDC
Base Mount
5-pin M12
30 mm
IP65, IP67
Latching
K50 Pro Touch
Brand: Banner Engineering
Color: Green, Red, Yellow
Height: 49.6 mm
Illuminated: Illuminated
Material: Polycarbonate (PC)
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 812787
Unit Weight: 153,632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.