K50PSTKQ

Banner Engineering
778-K50PSTKQ
K50PSTKQ

Mfr.:

Description:
Touch Switches K50 Pro: IO-Link Touch; 18-30 V dc; Polycarbonate; IP66, IP67, IP69K; Input: IO-Link; Colors: Multicolor; 4-pin M12 Integral QD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,50 € 150,50 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
RoHS:  
10 VDC to 30 VDC
Connector
30 mm
50 mm
IP66, IP67, IP69K
K50 Pro Touch
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Touch Buttons
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 816241
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99

K50 Pro Touch Beacons

Banner Engineering K50 Pro Touch Beacons feature advanced touch technology that reliably detects both bare and gloved hands with no force required. This touchless design reduces strain on hands and wrists. Banner K50 Pro Touch Beacons let users replace basic on/off buttons with configurable touch response, including momentary or latching operation, normally open or closed states, and adjustable on/off delays. Users can easily configure touch responses on discrete models with Pro Editor software or directly via protocol on IO-Link and Modbus® models. The beacons allow easy communication via three default colors (red, green, and yellow), with 11 additional colors and eight animations configurable on discrete models using Pro Editor software or directly via protocol on IO-Link and Modbus models.