K50PFF50AMGRY3QP

Banner Engineering
778-K50PFF50AMGRY3QP
K50PFF50AMGRY3QP

Mfr.:

Description:
Optical Switches, Specialised K50 Pro with Pro Editor: 3-Color RGB Fixed-Field Sensor; 12-30 V dc; Polycarbonate; IP67, IP69K; Range: 50 mm; Bimodal, NO, Momentary; Colors: Multicolor; 150 mm (6 in) 5-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,24 € 158,24 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Optical Switches, Specialised
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Banner Engineering
Mounting Style: Base Mount
Product Type: Optical Switches, Specialized
Series: K50 Pro Touch
Factory Pack Quantity: 1
Subcategory: Optical Switches
Part # Aliases: 811225
Unit Weight: 151,046 g
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
8531200040
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.