K50PFF100SQ2PS

Banner Engineering
778-K50PFF100SQ2PS
K50PFF100SQ2PS

Mfr.:

Description:
Optical Switches, Specialised K50 Pro Optical with PICK-IQ Series: RGB Fixed-Field Sensor; 10-30 V dc; Polycarbonate; IP67, IP69K; Range: 100 mm; Colors: Multicolor; 240 mm (9.45 in) 5-pin M12 PVC Shielded Pigtail QDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
212,42 € 212,42 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Optical Switches, Specialised
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Banner Engineering
Mounting Style: Base Mount
Product Type: Optical Switches, Specialized
Series: K50 Pro Touch
Factory Pack Quantity: 1
Subcategory: Optical Switches
Part # Aliases: 808245
Unit Weight: 152,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.