K50PFF100ALRGB14Q

Banner Engineering
778-K50PF100ALRGB14Q
K50PFF100ALRGB14Q

Mfr.:

Description:
Beacons K50 Pro with Pro Editor: 14-Color RGB Fixed-Field Sensor; 12-30 V dc; Polycarbonate; IP67, IP69K; Range: 100 mm; Bimodal, NO, Latching; Colors: Multicolor; 8-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,28 € 170,28 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
K50 Pro Touch
Multiple
14 Color
Base Mount
8-pin M12
Bimodal
12 VDC to 30 VDC
IP67, IP69K
Polycarbonate (PC)
Latching
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 150 mA
Diameter: 50 mm
Height: 36.3 mm
Housing Colour: Black
Illuminated: Illuminated
Mode: Multiple
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 811251
Unit Weight: 151,046 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

K50 & K50 Pro 50mm Illuminated Touch Buttons

Banner Engineering K50 50mm General-Purpose Illuminated Touch Buttons are a versatile family of devices that combine a large, bright indicator with solid-state switching capability activated by a simple touch. The ergonomic design of the K50 touch buttons requires no physical pressure to operate, preventing stress on hands and wrists. The rugged, fully encapsulated IP69K construction is designed for high-pressure wash-down environments.