K50PFF100ALRGB14

Banner Engineering
778-K50PFF100ALRGB14
K50PFF100ALRGB14

Mfr.:

Description:
Beacons K50 Pro with Pro Editor: 14-Color RGB Fixed-Field Sensor; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Range: 100 mm; Bimodal, NO, Latching; Colors: Multicolor; 2 m (6 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,68 € 161,68 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
K50 PRO
Multiple
14 Color
Base Mount
Wire
2 m
Bimodal
12 VDC to 30 VDC
IP67, IP69K
Polycarbonate (PC)
Latching
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 150 mA
Diameter: 50 mm
Height: 36.3 mm
Housing Colour: Black
Illuminated: Illuminated
Mode: Multiple
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 811250
Unit Weight: 249,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

K50 Pro Beacons

Banner Engineering K50 Pro Beacons provide distinct indication for indoor and outdoor status-monitoring functions. K50 Pro Beacons include 50mm multicolor indicators with traditional discrete control supplemented by custom configurations in Banner’s Pro Editor software. The beacons also offer IO-Link communication for advanced animation customization and LED control or PICK-IQ® for faster response speeds over a Modbus network.