K50PBLRGB7Q

Banner Engineering
778-K50PBLRGB7Q
K50PBLRGB7Q

Mfr.:

Description:
Beacons K50 Pro Series: Beacon Light; 7-color RGB Indicator; 10-30 V dc; Polycarbonate; IP66, IP67, IP69K; Input: Bimodal; Colors: Multicolor; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,52 € 113,52 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
K50 Pro
RGB
7 Color
Base Mount
5-pin M12
Bimodal
10 VDC to 30 VDC
IP67, IP69K
Polycarbonate (PC)
Daylight Visible
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 220 mA
Diameter: 50 mm
Housing Colour: Black
Mode: Multiple
Number of Segments: 7 Segment
Product: K50 Pro Beacons
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: EZ-LIGHT
Type: Programmable Multicolor RGB Indicator
Part # Aliases: 808464
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99

K50 Pro Beacons

Banner Engineering K50 Pro Beacons provide distinct indication for indoor and outdoor status-monitoring functions. K50 Pro Beacons include 50mm multicolor indicators with traditional discrete control supplemented by custom configurations in Banner’s Pro Editor software. The beacons also offer IO-Link communication for advanced animation customization and LED control or PICK-IQ® for faster response speeds over a Modbus network.