K50LOXXPPB2Q

Banner Engineering
778-K50LOXXPPB2Q
K50LOXXPPB2Q

Mfr.:

Description:
Pushbutton Switches K50L Series EZ-LIGHT: 1-Color Indicator with Dry Contact Switch; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Orange; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,22 € 109,22 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pushbutton Switches
K50
Base Mount
Orange
IP65
4-pin M12
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 32024
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8531200040