K50LBRAL1WPQ

Banner Engineering
778-K50LBRAL1WPQ
K50LBRAL1WPQ

Mfr.:

Description:
LED Panel Mount Indicators K50 Series EZ-LIGHT: 3-Color Audible Indicator; Voltage: 18-30 V dc; Housing: Polycarbonate; IP50; Tone: Loud; Input: PNP; Colors: Blue Red White; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,80 € 154,80 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Indicators
Red, Blue, White
Quick Connect
Cable
40 mA
K50
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP50
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Type: Base Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: EZ-LIGHT
Part # Aliases: 801926
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040