K50L2RGB7AL1

Banner Engineering
778-K50L2RGB7AL1
K50L2RGB7AL1

Mfr.:

Description:
LED Panel Mount Indicators K50 Pro Series: 7-color RGB Audible Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP50; Tone: Loud Steady; Input: Bimodal; Colors: Multicolor; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,46 € 138,46 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Indicators
Multicolor
Panel
Wire
220 mA
K50 PRO
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP50
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Base Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 802150
Unit Weight: 250,383 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99

K50 Pro 50mm Programmable Multicolor Indicators

Banner Engineering K50 Pro 50mm Programmable Multicolor Indicators are programmable all-purpose indicators with a 50mm dome or flat window, providing bolder, brighter status indication. These programmable indicators allow users to configure color, flashing, dimming, and advanced animations, such as rotation, strobing, 2-color display, 2-color rotation, 2-color flashing, and chase. Banner Engineering K50 Pro Multicolor Indicators are available with Pro Editor software, PICK-IQ® compatibility, or IO-Link communication for additional versatility and customization.