K50CL2RGBKQ

Banner Engineering
778-K50CL2RGBKQ
K50CL2RGBKQ

Mfr.:

Description:
LED Panel Mount Indicators K50 Pro Compact with IO-Link Series: RGB Indicator; Voltage: 18 - 30 V dc; Housing: Polycarbonate; IP66 IP67 IP69K; Input: Bimodal; Colors: Multicolor; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
8
Expected 4/27/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,52 € 113,52 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Indicators
Thread
Cable
150 mA
K50 PRO
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Base Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 807256
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99

K50 Pro 50mm Programmable Multicolor Indicators

Banner Engineering K50 Pro 50mm Programmable Multicolor Indicators are programmable all-purpose indicators with a 50mm dome or flat window, providing bolder, brighter status indication. These programmable indicators allow users to configure color, flashing, dimming, and advanced animations, such as rotation, strobing, 2-color display, 2-color rotation, 2-color flashing, and chase. Banner Engineering K50 Pro Multicolor Indicators are available with Pro Editor software, PICK-IQ® compatibility, or IO-Link communication for additional versatility and customization.