K50CL2RGB7Q

Banner Engineering
778-K50CL2RGB7Q
K50CL2RGB7Q

Mfr.:

Description:
LED Panel Mount Indicators K50 Pro Compact Series: 7-color RGB Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP66 IP67 IP69K; Input: Bimodal; Colors: Multicolor; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,20 € 103,20 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Indicators
Multicolor
Quick Connect
Cable
220 mA
K50 PRO
Brand: Banner Engineering
IP Rating: IP66, IP67, IP69K
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Base Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 805996
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K50 Pro 50mm Programmable Multicolor Indicators

Banner Engineering K50 Pro 50mm Programmable Multicolor Indicators are programmable all-purpose indicators with a 50mm dome or flat window, providing bolder, brighter status indication. These programmable indicators allow users to configure color, flashing, dimming, and advanced animations, such as rotation, strobing, 2-color display, 2-color rotation, 2-color flashing, and chase. Banner Engineering K50 Pro Multicolor Indicators are available with Pro Editor software, PICK-IQ® compatibility, or IO-Link communication for additional versatility and customization.