K50APPBGRYC5Q

Banner Engineering
778-K50APPBGRYC5Q
K50APPBGRYC5Q

Mfr.:

Description:
Pushbutton Switches K50 C5-Series EZ-LIGHT: 3-Color Push Button Sensor; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67; Input: PNP (NO); Colors: Green Red Yellow; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,80 € 154,80 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pushbutton Switches
K50
Illuminated
Base Mount
LED
Red, Green, Yellow
90 mA
IP67, IP69K
5-pin M12 Pigtail
Brand: Banner Engineering
Diameter: 50 mm
Features: Momentary
Height: 36.8 mm
Housing Material: Polycarbonate (PC)
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 81161
Unit Weight: 152,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.