K50APPBBXDQ

Banner Engineering
778-K50APPBBXDQ
K50APPBBXDQ

Mfr.:

Description:
Pushbutton Switches K50 D-Series EZ-LIGHT: 1-Color Push Button Sensor; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: PNP (NO); Colors: Blue; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,12 € 165,12 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pushbutton Switches
K50
Illuminated
Base Mount
LED
Blue
75 mA
IP67, IP69K
4-pin M12
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 50 mm
Features: Momentary
Height: 36.8 mm
Housing Material: Polycarbonate (PC)
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 80445
Unit Weight: 102,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8531200040