K50APFF100GRYC4Q

Banner Engineering
778-K50APFF100GRYC4Q
K50APFF100GRYC4Q

Mfr.:

Description:
Beacons K50 C4-Series EZ-LIGHT: 3-Color Fixed-Field Sensor; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Range: 100 mm; Output: PNP (NO); Colors: Green Red Yellow; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,54 € 162,54 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K50
Red, Yellow, Green
3 Color
Base Mount
5-pin M12
PNP
12 VDC to 30 VDC
IP67, IP69K
Polycarbonate (PC)
Momentary
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 90 mA
Diameter: 50 mm
Height: 36.8 mm
Housing Colour: Black
Illuminated: Illuminated
Lamp Type: LED
Mode: Triple
Number of Segments: 3 Segment
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: EZ-LIGHT
Part # Aliases: 86058
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

K50 & K50 Pro 50mm Illuminated Touch Buttons

Banner Engineering K50 50mm General-Purpose Illuminated Touch Buttons are a versatile family of devices that combine a large, bright indicator with solid-state switching capability activated by a simple touch. The ergonomic design of the K50 touch buttons requires no physical pressure to operate, preventing stress on hands and wrists. The rugged, fully encapsulated IP69K construction is designed for high-pressure wash-down environments.