K50ANT2FGRYF2

Banner Engineering
778-K50ANT2FGRYF2
K50ANT2FGRYF2

Mfr.:

Description:
Touch Switches K50 Series EZ-LIGHT: 3-Input-Color Touch Sensor Gen 2 FDA; Voltage: 12-30 V dc; Housing: FDA Polycarbonate; IP67 IP69K; Input: NPN (NO); Colors: Green Red Yellow; 2 m (6.5 ft) PVC Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,00 € 172,00 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Touch Gen 2 K50 FDA-Grade Illuminated Multipurpose Buttons
Green, Red, Yellow
12 VDC to 30 VDC
Base Mount
Cable
30 mm
IP67, IP69K
K50
Brand: Banner Engineering
Height: 55 mm
Illuminated: Illuminated
Lamp Type: LED
Product: K50 FDA-Grade Illuminated Multipurpose Buttons
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: EZ-LIGHT
Part # Aliases: 96833
Unit Weight: 249,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.