K50ANLPGREQP

Banner Engineering
778-K50ANLPGREQP
K50ANLPGREQP

Mfr.:

Description:
Optical Switches, Specialised K50 E-Series EZ-LIGHT: 2-Color Polar Retro Sensor; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Range: 2 m; Input: NPN (NO); Colors: Green Red; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,52 € 156,52 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Optical Switches, Specialised
Brand: Banner Engineering
Mounting Style: Base Mount
Product Type: Optical Switches, Specialized
Series: K50
Factory Pack Quantity: 1
Subcategory: Optical Switches
Part # Aliases: 76301
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.