K50ABTXGH

778-K50ABTXGH
K50ABTXGH

Mfr.:

Description:
Touch Switches K50 Series EZ-LIGHT: 1-Color Touch Sensor; Momentary Output; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Output: Bipolar (NO); Colors: None - Not Activated, Green - Activated; 2 m (6.5 FT) PVC Cable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Green
12 VDC to 30 VDC
Base Mount
Cable
30 mm
IP67, IP69K
K50
Brand: Banner Engineering
Height: 66 mm
Illuminated: Illuminated
Lamp Type: LED
Product: Illuminated Buttons
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: EZ-LIGHT
Part # Aliases: 30255
Unit Weight: 249,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.