K30PTEAMGRY3QP

Banner Engineering
778-K30PTEAMGRY3QP
K30PTEAMGRY3QP

Mfr.:

Description:
Touch Switches K30 Pro Touch Encapsulated Series: 3-color RGB Touch Sensor; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input/Output: Bimodal, NO, Momentary; Colors: Multicolor; 150 mm (6 in) 5-pin M12 PVC Pigtail QD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,90 € 141,90 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
12 VDC to 30 VDC
5-Pin M12
22 mm
30 mm
IP67, IP69K
Brand: Banner Engineering
Height: 48.5 mm
Illuminated: Illuminated
Product: Pro Touch Encapsulated
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 815775
Unit Weight: 80,286 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.